• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sintron 207956 25 cm Subwoofer 150 W 4 Ω

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Rockwood bass 250 mm 4 ohm

  • Rock wood Bass
  • Chassis 250 mm
  • Sound pressure level 89.4 dB

Technical specifications

Product type

Subwoofer

Speaker size (cm)

25 cm

RMS capacity

150 W

Max. load

150 W

Min. frequency

48 Hz

Max. frequency

3 MHz

Impedance

4 Ω

Sound pressure

89.4 dB

Recess diameter

23 cm

Recess depth

98 mm

Weight

1.4 kg

Frequency range

48 Hz - 3 MHz

Depth

25 cm

Height

10.5 cm

Width

25 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3339574 Sintron 207956 25 cm Subwoofer 150 W 4 Ω

Description

Rockwood Bass; Chassis 250 mm Sound pressure level 89.4 dB

This text is machine translated.

Features

  • Rock wood Bass
  • Chassis 250 mm
  • Sound pressure level 89.4 dB
  • Installation depth: 98 mm
  • Hole diameter 230 mm

What kind of Subwoofers are you looking for?

More interesting products

(*All information is plus legal VAT)