• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive G 10I Car speaker grille Compatible with: Universal

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Pair
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Pair available
14-day return policy included

Highlights & Details

Speaker grille

  • Suitable for practically all 10 cm car speakers
  • Sturdy metal design.
  • Hole spacing: 113 mm

Technical specifications

  • Diameter 130 mm
Content

1 pc(s)

Product type

Car speaker grille

Compatible with

Universal

Compatible with

Universal

Compatible with

DIN 100

Inside diameter

100 mm

Factory colour

Black

Description

Elegant grille to fit 2-way recessed loudspeakers Universal 2-way mounting system - sound tuning at its best - no cutting, no sawing. Top class, for the best sound reproduction. Often the installation-specific speakers lie deeply in the floor space of the vehicles - the consequence: Matte, fader sound and " NO fun". But not with these 2-way systems. The woofer/midrange speakers are installed in a specific location for each car type, while the tweeters are individually mounted in optimal listening positions (e.g.e.g. top of door, A-pillar etc.).. The result: Optimum Sound - simple and ingenious.

Hints

Suitable for practically all 10 cm car speakers

More interesting products

(*All information is plus legal VAT)