• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000725 LED ceiling light 39 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEDO 60

  • Power= 39 W
  • Total luminous flux= 3300 lm
  • Colour temperature= 3000 K

Technical specifications

Dim

(W x H) 60 cm x 12.5 cm

Operating voltage

230 V

Product type

LED ceiling light

Width

60 cm

Height

12.5 cm

Rating per bulb

18.6 W

39 W

Protection class

I

Factory colour

Black

Material

Aluminium

Steel

Acrylic glass

Weight

6.3200 kg

n.rel.

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

3300 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679353 SLV 1000725 LED ceiling light 39 W Black

Description

The high-quality MEDO 60 SQUARE LED ceiling lamp impresses with a clear shape and an elegant contrast of the materials aluminum, steel and acrylic glass. The lamp is available in black, white and silver gray available. The integrated Premium LED light effect, the included offers a pleasant dimmable LED driver enables the direct connection to a 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.