• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000808 LED ceiling light 11 W White

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Power= 11 W
  • Total luminous flux= 620 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 8.4 cm x 18 cm

Operating voltage

230 V

Product type

LED ceiling light

Height

18 cm

Rating per bulb

9 W

11 W

(Ø)

8.4 cm

Protection class

I

Factory colour

White

Material

Aluminium

Weight

0.5580 kg

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

620 lm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679064 SLV 1000808 LED ceiling light 11 W White

Description

The ANELA ceiling-mounted light is made of aluminum and with an integrated LED lamps. Through the back-shifted LED lamp produces a glare reduction. ANELA in the housing colors black and white available and has a reflector, which is available in several colors different light currents generated. The dimmable lamp is ready for direct connection to 230 V supply voltage. This lamp is suitable for light bulbs of power classes: A- A++

This text is machine translated.

Scope of delivery

  • LED-driver including

Hints

Light current with reflector 1000809 = 500 lm/light current with reflector 1000810 = 620 lm/light current with reflector 1000811 = 200 lm/light current with reflector 1000812 = 600 lm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.