• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000856 LED ceiling light 15 W White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

MEDO 30

  • Power= 15 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(Ø x H) 28 cm x 11 cm

Operating voltage

230 V

Product type

LED ceiling light

Height

11 cm

Rating per bulb

13 W

15 W

(Ø)

28 cm

Protection class

I

Factory colour

White

Material

Aluminium

Steel

Acrylic glass

Weight

0.8460 kg

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1000 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679689 SLV 1000856 LED ceiling light 15 W White

Description

The high-quality MEDO 30 Ceiling lamp impresses with a clear shape and an elegant contrast of the materials aluminum and glass. The lamp is available in black, white and silver gray available. The integrated Premium LED light effect offers a pleasant, the included LED driver enables the direct connection to a 230 V mains voltage. By using the appropriate accessories, the ceiling lamp can be converted into the pendant lamp.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Hints

Pendulum set ex., longer suspension on request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.