• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 116330 LED ceiling light 12 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Supros Mini 750 light

  • Power= 12 W
  • Total luminous flux= 700 lm
  • Colour temperature= 3000 K

Technical specifications

Dim

(Ø x H) 7.8 cm x 15.8 cm

Operating voltage

230 V

Product type

LED ceiling light

Height

15.8 cm

Rating per bulb

9 W

12 W

(Ø)

7.8 cm

Rotation range (max.)

350°

Swivel range (max.)

60°

Protection class

I

Factory colour

Black

Material

Aluminium

Weight

0.6130 kg

n.rel.

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

700 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679958 SLV 116330 LED ceiling light 12 W Black

Description

The lights SUPROS78 convinces through a variety of applications, excellent LED technology and a harmonious design. With its high luminous flux is the SUPROS product family ideally suited for the exchange of power-intensive, conventional lighting systems. Contained in the package, broad radiating reflector is separately available reflectors with lower angles can be replaced without the use of tools. Through the factory-fitted LED drivers are all the lights of the series for direct connection to 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED-driver including

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.