• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001019 LED ceiling light 20 W White

1/8
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Power= 20 W
  • Total luminous flux= 1600 lm
  • Colour temperature= 3000 K
  • White

Technical specifications

Dim

(W x H) 9 cm x 4.5 cm

Operating voltage

230 V

Product type

LED ceiling light

Width

9 cm

Height

4.5 cm

Rating per bulb

16.7 W

20 W

Swivel range (max.)

270°

Protection class

I

Factory colour

White

Material

Aluminium

Acrylic glass

Weight

1.3350 kg

n.rel.

Colour

White

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1600 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679518 SLV 1001019 LED ceiling light 20 W White

Description

The LONG GRILL LED wall and ceiling lamp is a professional lamp for surface mounting. Within the rectangular frame is a LED with 20 W. By moving the rotating element is the light so special. Thus, the lighting unit by 180°. This light is suitable for direct connection to a 230 V supply voltage. This lamp contains built-in LED lamps. EEK: A- A++. The lamps can in the light cannot be replaced.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.