• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000855 LED ceiling light 15 W Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Light

  • Power= 15 W
  • Total luminous flux= 1000 lm
  • Colour temperature= 3000 K

Technical specifications

Dim

(Ø x H) 28 cm x 11 cm

Operating voltage

230 V

Product type

LED ceiling light

Height

11 cm

Rating per bulb

13 W

15 W

(Ø)

28 cm

Protection class

I

Factory colour

Black

Material

Aluminium

Steel

Acrylic glass

Weight

0.8370 kg

n.rel.

Light bulb included

Yes

3000 K

Colour temperature range

3000 K

Total luminous flux

1000 lm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679360 SLV 1000855 LED ceiling light 15 W Black

Description

The high-quality MEDO 30 Ceiling lamp impresses with a clear shape and an elegant contrast of the materials aluminum and glass. The lamp is in the colors black, white, silver gray and maroon. The integrated Premium LED light effect offers a pleasant, the included LED driver enables the direct connection to a 230 V mains voltage. By using the appropriate accessories, the ceiling lamp can be converted into the pendant lamp.

This text is machine translated.

Scope of delivery

  • LED driver inc.

Hints

Pendulum set ex., longer suspension on request.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.