• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Smartwin SMMT0701024600SA21 Module 17.8 cm (7 inch) 1024 x 600 Pixel Backlighting

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 114.99 / piece)
€ 114.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
Only available for business customers
14-day return policy included

Technical specifications

  • Module width: 164.30 mm
  • Module height: 99.30 mm
  • Module depth: 5.46 mm
  • Min. Verso voltage 3 V / DC
  • Verso supply voltage max. 3.6 V/DC
Product type

Display

Display technology

LCD

Display (cm)

17.8 cm

Screen size diagonal (inches)

7 inch

Display resolution

1024 x 600 Pixel

Features

Backlighting

Brightness (max.)

1000 cd/m²

Length

5.46 mm

Width

164.30 mm

Height

99.30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394681 Smartwin SMMT0701024600SA21 Module 17.8 cm (7 inch) 1024 x 600 Pixel Backlighting

Description

Hints

Recommended board: LD_C_W_S3_1A Recommended connector: DF23C-50DP-0.5V

What kind of Embedded Displays are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)