• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 11133 402 Micro LED + cable Orange 1 pc(s)

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Size

Universal

Product type

Micro LED

Features

+ cable

Type

Prefab component

LEDs

1

Factory colour

Orange

Separable

No

Max. operating voltage

2.5 V

Operating voltage

2.5 V (max)

Length

1 mm

Width

0.6 mm

Dim

(L x W) 1 mm x 0.6 mm

Age category

15 years and over

Manufacturer part #

11133

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 658151 Sol Expert 11133 402 Micro LED + cable Orange 1 pc(s)

Description

LED design 0402 with cable fully soldered.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)