• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96442 Micro gearmotor G 53M incl. threaded rod, Steel cogwheels 1:53 50 - 450 U/min

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro Drive G53M with threaded rod

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro gearmotor

Type

G 53M

Axle length

50 mm

Features

incl. threaded rod

Steel cogwheels

Gear reduction

1:53

Axle Ø

4 mm

Rotational speed (min.)

50 U/min

Rotational speed (max.)

450 U/min

Rotational speed range

50 - 450 U/min

Voltage (min.)

2 V

Voltage (max.)

18 V

Length

80 mm

Width

12 mm

Height

10 mm

Dim

(L x W x H) 80 x 12 x 10 mm

Age category

15 years and over

Documents & Downloads

Datasheet

Datasheet 1676731 Sol Expert 96442 Micro gearmotor G 53M incl. threaded rod, Steel cogwheels 1:53 50 - 450 U/min

Description

With this gearbox output shaft comes as an M3 threaded rod. Thanks to this mechanics, it is now possible to slow and uniform lifting and lowering movements to create. To this end, on the threaded rod an M3 nut set too high. The nut is now fixed on an object (e.g. landing gear support), move these, depending on the polarity of the gearbox slowly upwards or downwards. The activation of the transmission can be, for example, through the drive control (HE 100).
Can also be used e.g. in hydraulic excavators, can be very well with this gear.
Depending on the voltage (2 - 18 V) can speeds of 50 - 450 U/m can be produced.
At 20 turns per cm, the following way hazards:
- 2 Volt: 2.5 cm/min
- 6 Volt: 7.5 cm/min
- 12 Volt: 15cm/min
The metal gear motor is operated with voltages between 2 V and 12 V voltage. Thus in the speeds of 50 - 450 U/m (depending on the voltage). In the gear used metal gear wheels guarantee a long service life and quiet operation. The threaded rod with a length of 50 mm can be switched shortens.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)