• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert G298 Micro gearmotor G 298 Steel cogwheels 1:298 5 - 75 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

101 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-gears with metal gears 1:298

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro gearmotor

Type

G 298

Axle length

7 mm

Features

Steel cogwheels

Gear reduction

1:298

Axle Ø

3 mm

Material

Metal

Weight

8 g

Rotational speed (min.)

5 U/min

Rotational speed (max.)

75 U/min

Rotational speed range

5 - 75 U/min

Voltage (min.)

0.3 V DC

Voltage (max.)

6 V DC

Width

12 mm

Height

10 mm

Depth

30 mm

Dim

(W x H x D) 12 x 10 x 30 mm

Age category

15 years and over

Gear reduction (details)

1:298

Documents & Downloads

Datasheet

Datasheet 498907 Sol Expert G298 Micro gearmotor G 298 Steel cogwheels 1:298 5 - 75 U/min

User & Safety Instructions

User & Safety Instructions 498907 Sol Expert G298 Micro gearmotor G 298 Steel cogwheels 1:298 5 - 75 U/min

Description

The smallest dimensions at maximum power. These gears are suitable not only for the 1:87 scale model, but also for much higher standards. Different reduction variants allow matching rotary speeds for all imaginable applications. The gears made of metal, ensure maximum function life under the most extreme loads. Operating voltage 0.3 - 6 V/DC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)