• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 90445 Micro universal motor

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Universal drive micro-models

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Micro universal motor

Axle Ø

1 mm

Depth

25 mm

Age category

15 years and over

No. of teeth

30

20

Gear reduction (details)

1:20, 1:30

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1377839 Sol Expert 90445 Micro universal motor

Description

As a value-for-money universal drive for wire-guided and RC-models, this drive ideal! Through the powerful slow running 5-pin motor is already enough of the reduction ratio of 1:20 or 1:30 to drive the models. But also as a solution for special functions, this set can be used.

This text is machine translated.

Scope of delivery

  • 1 Motor
  • 1 worm
  • 2 cogwheels
  • 1 axis
  • 4 copper sockets
  • Diodes.

More interesting products

(*All information is plus legal VAT)