• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96447 Gearmotor assembly kit G 735 Assembly kit 1:35

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:35 Gear Kit G735

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Gearmotor assembly kit

Type

G 735

Axle length

24 mm

Features

Assembly kit

Gear reduction

1:35

Axle Ø

1 mm

Voltage (min.)

0.5 V

Voltage (max.)

4.8 V

Length

8 mm

Width

12.5 mm

Height

24 mm

Dim

(L x W x H) 8 x 12.5 x 24 mm

Age category

15 years and over

Description

With this kit is the construction of a simple worm gearbox, for example, the drive a vehicle of the car-systems or of an RC model in scale 1:87 the children's game. The arduous ausmitteln the distance between the auger and gear is now a thing of the past. This takes over from now on the SOL EXPERT developed engine clip.

The installation is very easy:
After the gear with metal to metal adhesive glued onto the shaft and bushing bearing in the Clip pressed were already starts the final assembly. The shaft is of excessive glue to clean the housing has to be close and the motor with the attached auger to slide-ready. And the distance between the auger and gear: fits perfectly.

This text is machine translated.

Scope of delivery

  • Motor
  • Auger
  • Gear
  • Axis
  • 2 socket bearing
  • 2-part motor clip
  • Installation aid.

More interesting products

(*All information is plus legal VAT)