• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert G298-12V Micro gearmotor G 298 Steel cogwheels 1:298 8 - 80 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

53 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro transmission with metal gears 1:298/12 V DC

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro gearmotor

Type

G 298

Axle length

7 mm

Features

Steel cogwheels

Gear reduction

1:298

Axle Ø

3 mm

Material

Metal

Weight

8 g

Rotational speed (min.)

8 U/min

Rotational speed (max.)

80 U/min

Rotational speed range

8 - 80 U/min

Voltage (min.)

2 V DC

Voltage (max.)

18 V DC

Width

12 mm

Height

10 mm

Depth

29 mm

Dim

(W x H x D) 12 x 10 x 29 mm

Age category

15 years and over

Documents & Downloads

Datasheet

Datasheet 1289386 Sol Expert G298-12V Micro gearmotor G 298 Steel cogwheels 1:298 8 - 80 U/min

More interesting products

(*All information is plus legal VAT)