• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 88150 Universal gearbox G 50 Assembly kit

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Power G50 universal gearbox kit

  • Model Car Tuning

Technical specifications

Size

1:43

Product type

Universal gearbox

Type

G 50

Features

Assembly kit

Material

Brass

Voltage (min.)

0.3 V

Voltage (max.)

6 V

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2241645 Sol Expert 88150 Universal gearbox G 50 Assembly kit

Description

If you are looking for a powerful universal drive, you will find it here.
We have supplemented our powerful metal gear motor G50 with a robust bevel gear stage. Thus, this drive can be used perfectly for vehicles in 01:43 or larger. The output axle is ball-bearing and the housing is machined from brass. The complete gearbox is screwed, which simplifies the installation and also the maintenance. The transmission cover can also be removed for maintenance when installed.
The gearbox is supplied as a kit with detailed instructions. This makes it easy to modify for your own ideas. If, for example, the drive axle is only led out on one side, powerful winds can be built up or, in a larger vehicle, each wheel can be driven by its own motor, which saves the differential.

Application examples: Drive for 1:43, powerful winds, chain drives, etc.

This text is machine translated.

Scope of delivery

  • Kit Universal gear Power G 50

More interesting products

(*All information is plus legal VAT)