• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert G298-2 Micro gearmotor G 298-2 Steel cogwheels 1:298 5 - 75 U/min

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

16 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Engine with metal gear G 298-2

  • Model Car Tuning

Technical specifications

Size

H0

Product type

Micro gearmotor

Type

G 298-2

Axle length

2 mm

Features

Steel cogwheels

Gear reduction

1:298

Axle Ø

2 mm

Material

Metal

Weight

8 g

Rotational speed (min.)

5 U/min

Rotational speed (max.)

75 U/min

Rotational speed range

5 - 75 U/min

Width

12 mm

Height

10 mm

Depth

25 mm

Dim

(W x H x D) 12 x 10 x 25 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1377843 Sol Expert G298-2 Micro gearmotor G 298-2 Steel cogwheels 1:298 5 - 75 U/min

Description

Features

  • Engine with metal gear
  • For the most extreme forces.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)