• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert G1000 Micro gearmotor G 1000 Steel cogwheels 1:1000 2 - 18 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro transmission with metal gears 1:1000/6 V DC

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro gearmotor

Type

G 1000

Axle length

7 mm

Features

Steel cogwheels

Gear reduction

1:1000

Axle Ø

3 mm

Material

Metal

Weight

8 g

Rotational speed (min.)

2 U/min

Rotational speed (max.)

18 U/min

Rotational speed range

2 - 18 U/min

Voltage (min.)

0.3 V DC

Voltage (max.)

6 V DC

Width

12 mm

Height

10 mm

Depth

30 mm

Dim

(W x H x D) 12 x 10 x 30 mm

Age category

15 years and over

Gear reduction (details)

1:1000

Documents & Downloads

Datasheet

Datasheet 1289388 Sol Expert G1000 Micro gearmotor G 1000 Steel cogwheels 1:1000 2 - 18 U/min

User & Safety Instructions

User & Safety Instructions 1289388 Sol Expert G1000 Micro gearmotor G 1000 Steel cogwheels 1:1000 2 - 18 U/min

Description

Engine with metal gear for 0,3-6 volt operation. For turning, lifting, lowering and all other movements in which a lot of power is required. Extremely resilient and durable through metal gear wheels! The motor axis is flanged.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)