• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96752 Gearmotor G 95 1:95

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 40.99 / piece)
€ 40.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

H0 micro gear G95

  • Model Car Tuning
  • 'HO' in white letters on a black background.

Technical specifications

Size

H0

Product type

Gearmotor

Type

G 95

Gear reduction

1:95

Weight

4.5 g

Voltage (max.)

3.7 V

Length

22 mm

Width

12 mm

Height

9 mm

Dim

(L x W x H) 22 x 12 x 9 mm

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1534269 Sol Expert 96752 Gearmotor G 95 1:95

Description

Originally developed as a drive for 1:87 TRUCK, this small gears is also well suited for light-weight drives larger vehicles. But also winches and special functions can be perfectly realized. The G95 is an Encapsulated gearbox kit with a ratio of 1:95. Ideal for road and off-road truck. The transmission housing is screwed and thus can be dismantled and service-friendly. In addition, the G95 via M1 mounting holes and can, therefore, in the vehicle frame can be screwed. Due to its compact design, the G95 in the vehicle frame integrate and also permits the construction of semitrailer tractors. The gearbox is ready mounted.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)