• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert 96445 Gearmotor assembly kit G 426 Assembly kit 1:26

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

24 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1:26 Gear Kit G426

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Gearmotor assembly kit

Type

G 426

Axle length

24 mm

Features

Assembly kit

Gear reduction

1:26

Axle Ø

1 mm

Voltage (min.)

2 V

Voltage (max.)

4.8 V

Length

6 mm

Width

10 mm

Height

14 mm

Dim

(L x W x H) 6 x 10 x 14 mm

Age category

15 years and over

Description

With this kit is the construction of a simple worm gear with a 6 mm motor is child's play.
The arduous ausmitteln the distance between the auger and gear is now a thing of the past. This takes over from now on the SOL EXPERT developed engine clip. The installation is very easy: after the gear with metal to metal adhesive glued onto the shaft and bushing bearing in the Clip pressed were already starts the final assembly. The shaft is of excess glue to clean the housing to close and motor with the affixed worm to slide-ready. And the distance between the auger and gear: fits perfectly.

Areas of application: Drive lighter vehicles, rotary actuators, special functions.

This text is machine translated.

Scope of delivery

  • Motor
  • Auger
  • Gear
  • Axis
  • 2 socket bearing
  • 2-part motor clip
  • Installation aid.

More interesting products

(*All information is plus legal VAT)