• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sol Expert G150 Micro gearmotor G 150 Steel cogwheels 1:150 10 - 150 U/min

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Micro-gears with metal gears 1:150

  • Model Car Tuning

Technical specifications

Size

Universal

Product type

Micro gearmotor

Type

G 150

Axle length

7 mm

Features

Steel cogwheels

Gear reduction

1:150

Axle Ø

3 mm

Material

Metal

Weight

8 g

Rotational speed (min.)

10 U/min

Rotational speed (max.)

150 U/min

Rotational speed range

10 - 150 U/min

Voltage (min.)

0.3 V DC

Voltage (max.)

6 V DC

Width

12 mm

Height

10 mm

Depth

29 mm

Dim

(W x H x D) 12 x 10 x 29 mm

Age category

15 years and over

Gear reduction (details)

1:150

Documents & Downloads

Datasheet

Datasheet 498906 Sol Expert G150 Micro gearmotor G 150 Steel cogwheels 1:150 10 - 150 U/min

User & Safety Instructions

User & Safety Instructions 498906 Sol Expert G150 Micro gearmotor G 150 Steel cogwheels 1:150 10 - 150 U/min

Description

The smallest dimensions at maximum power. These gears are suitable not only for the 1:87 scale model, but also for much higher standards. Different reduction variants allow matching rotary speeds for all imaginable applications. The gears made of metal, ensure maximum function life under the most extreme loads. Operating voltage 0.3 - 6 V/DC.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)