• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sommer Cable 600-0960LLX Coax Outside diameter: 6.80 mm 120 dB White Sold per metre

Product type
Coax
Shield rating greater than
120 dB
Cable features
double shielding
Braided shield
Metal foil shield
rigid core
Outside Ø
6.80 mm
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

8 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
Only 8 meter available
14-day return policy included

Highlights & Details

Satellite cable "SC-ASTRAL LLX 120 dB"

  • Rigid Core

Technical specifications

  • 120 dB shielding
Product type

Coax

Shield rating greater than

120 dB

Cable features

double shielding

Braided shield

Metal foil shield

rigid core

Factory colour

White

Outside Ø

6.80 mm

Content

Sold per metre

Attenuation

(At 100 m/20 °C): 100 MHz: 5.5 dB · 300 MHz: 9 dB · 450 MHz: 11 dB · 862 MHz: 15.5 dB · 1000 MHz: 17.5 dB · 1750 MHz: 24.5 dB · 2150 MHz: 27 dB · 2250 MHz: 27.9 dB · 3000 MHz: 33 dB

Packaged

No

Sold per metre

Yes

Halogen-free

No

Manufacturer part #

600-0960LLX

Insulation material

PVC

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+70 °C

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+70 °C

Type

SC-ASTRAL-LLX 120 dB

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 609770 Sommer Cable 600-0960LLX Coax Outside diameter: 6.80 mm 120 dB White Sold per metre

User & Safety Instructions

User & Safety Instructions 609770 Sommer Cable 600-0960LLX Coax Outside diameter: 6.80 mm 120 dB White Sold per metre

Description

This cable has a patented construction of carbon screens to solid conductor and insulation, as well as a protective polyester film under the outer sheath. This prevents material fatigue and provides constant damping values for decades. Conventional SAT cable lose their good attenuation usually already when installing and assembling. The two carbon screens of this cable stabilise the solid conductor and the skin - PE insulation. This gives the cable its round shape and electrical values, even after the installation. For use as a high-end cable for BK and digital satellite systems and the professional HDTV-use.

This text is machine translated.

What kind of Coaxial Cables are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)