

Terminal block
5
57 A
57 A
Other
Grey
90
TRUE
30 mm
15.5 mm
690 V
5
85-85 °C
HB
FALSE
Screw connection
FALSE
2.5-10 mm²
2.5-10 mm²
Thermoplastic
57 A
FALSE
not relevant
Datasheet 2379574 Spelsberg 84000601 57 A
User & Safety Instructions 2379574 Spelsberg 84000601 57 A