

Terminal block
1
150 A
150 A
Other
Grey
125
TRUE
70 mm
23 mm
690 V
1
40-40 °C
V2
FALSE
Screw connection
FALSE
16-70 mm²
16-70 mm²
Thermoplastic
150 A
FALSE
yes
Datasheet 2379578 Spelsberg 84007001 150 A 1 pc(s)
User & Safety Instructions 2379578 Spelsberg 84007001 150 A 1 pc(s)