• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 86963101 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 2 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 237.50 / piece)
€ 475.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Rated insulation voltage: AC 450 VRated insulation voltage: 450 V DCMax. Conductor cross-section (branch off cable): 4 mm²Max. Conductor cross-section (extend cable): 16 mm²min Conductor cross-section (branch off cable): 1.5 mm²min Conductor cross-section (extend cable): 0.5 mm²Protection class: II
Product type

Junction box

Factory colour

Orange

IP66

Dim

(L x W x H) 250 x 200 x 120 mm

Features

with terminal block

Content

2 pc(s)

Material

Polycarbonate (PC)

Polyurethane

Width

200 mm

Height

120 mm

Length

250 mm

Documents & Downloads

Datasheet

Datasheet 2573562 Spelsberg 86963101 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 2 pc(s)

User & Safety Instructions

User & Safety Instructions 2573562 Spelsberg 86963101 Junction box (L x W x H) 250 x 200 x 120 mm Orange IP66 2 pc(s)

Description

Cable junction box, with protection class IP66, UI=450V AC, certified according to VDE (DIN EN 60670-1/-22 (VDE 0606-1/-22)), UL-EU (EN 62208), impact membranes, M20/M25/M32/M40, (4 on the back, 12 lateral), external mounting points, with electrical function retention E30 - E90 according to DIN 4102 Part 12. Pressure-suction-tight according to Gotthard guideline. Halogen-free housing made of special thermoplastic, clamps made of high-temperature resistant special ceramic, terminal holder can be freely positioned, quick mounting by external fixing lugs made of stainless steel 1.4571. Cover screws made of stainless steel 1.4578Connection box 5-pin 1.5 - 16 mm², branch box 3-pin 1.5 - 10 mm², fuse in branch 1 x socket D01 (without insert), number of clamping conductors per terminal point 5 x 1,5² / 4 x 2,5² / 2 x 4² / 2 x 6² / 1 x 10² / 1 x 16²

This text is machine translated.

Scope of delivery

  • 2 x cable gland M40, sealing range 16 - 28 mm, 1 x cable gland M32, sealing range 11 - 21 mm, 1 x double membrane socket M32 and M40 each for closing accidentally opened impact membranes.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)