

Lining box adapter
single, round
1 pc(s)
(Ø x H) 60 mm x 68 mm
71 mm
71 mm
68 mm
60 mm
Concrete building
Other
71
Single
TRUE
Round
Untreated
60 mm
Device connection box (round/square)
71 m
Plastic
1-25 mm
IP30
Blind cover
yes
Datasheet 2379004 Spelsberg 97176501 N/A (Ø x H) 60 mm x 68 mm 1 pc(s)
User & Safety Instructions 2379004 Spelsberg 97176501 N/A (Ø x H) 60 mm x 68 mm 1 pc(s)