• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97331201 Dry-lining box (large) (Ø x H) 80 mm x 122 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Cement constructionIP30 protectionDesign cover: Blind cover, snap-onMaterial: PlasticNumber of inserts: 12For cable diameter 1 - 35 mmFor pipe diameter 32 mmHalogen-free: YesWindproof: YesPipe locking: Yes
Product type

Dry-lining box (large)

Type

single, round

Content

1 pc(s)

Dim

(Ø x H) 80 mm x 122 mm

Length

74 mm

Height

122 mm

(Ø)

80 mm

Concrete building

Other

74

Single

TRUE

Round

Untreated

80 mm

Other

74 m

Plastic

1-35 mm

IP30

Blind cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379014 Spelsberg 97331201 Dry-lining box (large) (Ø x H) 80 mm x 122 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379014 Spelsberg 97331201 Dry-lining box (large) (Ø x H) 80 mm x 122 mm 1 pc(s)

Description

Large tube ceiling socket for concrete installation, for panels up to 6.5 cm thick, with M5 threaded bush (payload 10kg) to accept a ceiling hook, lamp power halogen max. 6.5 W, lamp power LED max. 3 W.The use of the U120 as light installation casing in large components, such as element ceiling or filigree ceiling, does not correspond to the recognized state of the technology. The permissible installation tolerances generally do not allow a precise installation, 3-part, for nail and magnet mounting

This text is machine translated.

Hints

Safety relevant component - Only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)