• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 97176601 Lining box adapter (Ø x H) 60 mm x 79 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.29 / piece)
€ 3.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Mounting type: Concrete construction
  • IP30 protection
  • Cover type: Blind cover, snap-on
  • Material: Plastic
  • Number of introductions: 8
  • For cable diameter 1 - 25 mm
  • For pipe diameter 20/25 mm
  • Halogen-free: Yes
  • Can be coupled: Yes
  • Windproof: Yes
  • Pipe lock: Yes
Product type

Lining box adapter

Type

Ceiling connection box, single, round

Content

1 pc(s)

Dim

(Ø x H) 60 mm x 79 mm

Length

71 mm

Width

71 mm

Height

79 mm

(Ø)

60 mm

Concrete building

Other

71

Single

TRUE

Round

Untreated

60 mm

Other

71 m

Plastic

1-25 mm

IP30

Blind cover

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2379005 Spelsberg 97176601 Lining box adapter (Ø x H) 60 mm x 79 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2379005 Spelsberg 97176601 Lining box adapter (Ø x H) 60 mm x 79 mm 1 pc(s)

Description

Ceiling junction box for concrete installation, 4 screw domes with screw spacing 60mm, with M5 threaded bush (load bearing capacity 10kg) for accommodating a ceiling hook, can be combined in the standard distance 71mm, fully insulated cable transition, suitable for all types of formwork and counterformwork, VDE certified according to DIN EN 60670 (VDE 0606), 2-part, with smooth front side for nail and adhesive mounting

This text is machine translated.

Hints

Safety-relevant component - installation only by skilled workers

What kind of Switch Box Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)