There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Coax
Ecoflex15 Plus
50 Ω
90 dB
double shielding
Braided shield
Metal foil shield
flexible core
Black
14.60 mm
Sold per metre
5
Each 100 m at 20 °C: 100 MHz: 2.67 dB/ 1000 MHz: 9.1 dB/ 2400 MHz: 14.9 dB
No
Yes
No
77 pF
6043
PVC
Ecoflex 15 Plus
102 m
Wireless technology
14 6 mm
- 8 GHz
Coax
Max. 1.55 k V
One time 70 mm, 15 repeated deflections 140 mm
PE, low-cross Compound
Datasheet 604980 SSB Electronic 6043 Coax Outside diameter: 14.60 mm Ecoflex15 Plus 50 Ω 90 dB Black Sold per metre
User & Safety Instructions 604980 SSB Electronic 6043 Coax Outside diameter: 14.60 mm Ecoflex15 Plus 50 Ω 90 dB Black Sold per metre