• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo Freecomm 100 PMR 3-5 km 20100 PMR handheld transceiver 2-piece set

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

66 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabo Freecomm 100 PMR radio mobile, 3-5 k

  • Stabo Freecomm 100 PMR radio mobile

Technical specifications

  • Batteries: 3 x 1.5 V AAA batteries
Product type

PMR handheld transceiver

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

5 km

Width

50 mm

Height

150 mm

Depth

35 mm

Weight

100 g

Dim

(W x H x D) 50 x 150 x 35 mm

Content

1 pc(s)

Age rating

36 Mon.

Recommended minimum age

60 Mon.

Jigsaw pieces

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1337517 Stabo Freecomm 100 PMR 3-5 km 20100 PMR handheld transceiver 2-piece set

Conformity certificate

Conformity certificate 1337517 Stabo Freecomm 100 PMR 3-5 km 20100 PMR handheld transceiver 2-piece set

Description

PMR 446 radio mobile phone in the practical double pack 6 channels / 500 mW channel display in different colors volume control (4 levels) Energy saving mode channel saving when you switch off the Visual reception display battery required: each 3 AAA alkaline batteries (not included). From 5 years. No Game.

This text is machine translated.

Features

  • power-saving mode
  • Channel saving when you switch off
  • Visual reception display.

Scope of delivery

  • 2 x PMR radio
  • User manual.

Hints

No Game. On the basis of the functions are not suitable for children under 36 months.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 62.97*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)