• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo freecomm 200 20200 PMR handheld transceiver 2-piece set

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

PMR walkie-talkie freecomm 200, Set of 2

  • 500mW transmission power
  • High/low transmitter power can be switched
  • Built-in LED flashlight

Technical specifications

  • Operating voltage: 3.6 V/550 mAh NiMH battery pack, or 3 x AAA battery (AAA)
Product type

PMR handheld transceiver

Features

Scan mode

Automatic squelch

Transfer type

Analogue

Transmitter power

0.5 W

Frequency

446 MHz

Channels

8 PMR

5 km

Width

121 mm

Height

51 mm

Depth

28 mm

Weight

102 g

Dim

(W x H x D) 121 x 51 x 28 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1491087 Stabo freecomm 200 20200 PMR handheld transceiver 2-piece set

User & Safety Instructions

User & Safety Instructions 1491087 Stabo freecomm 200 20200 PMR handheld transceiver 2-piece set

Description

Good and favorable: the new PMR-446 radio set Stabo Freecomm 200"".

"The new Stabo Freecomm 200" in the practical double pack offers price-conscious beginners a favorable entry in the "PMR" short-range radio. PMR radio application, which means it is a anyone is free of charge and registration.

Radio communication takes place on 8 switchable channels with 500 mW abgestrahlter transmission power. So that you can, depending on the surroundings, distances of up to 5 km can be bridged. The attractive wireless mobile phones are also in almost all EU countries approved and are therefore fully in the European trend - ideal for all, are on the way for business or personal! In spite of the affordable price shine this multi-talent with a lot of comfort and offer plenty of useful functions: for example, the scan function (automatic channel search), transmission-LED, ring, LED spot light (this function is also available when the device is switched off). The possibility to switch between high and low transmission power saves battery capacity increased or, if necessary, the transmission power for a better reception. On the illuminated display can be read also all settings.

This text is machine translated.

Features

  • LC-Display
  • LED spot light.
  • Volume control, 8 levels
  • Transmission and Reception display
  • Search
  • Empty battery warning.
  • Smoke lock
  • Monitor function
  • Ringtone.

Scope of delivery

  • 2 x PMR446 Hand-held radio telephones
  • 2 x belt clips
  • 1 x dual desktop charger with power supply
  • 2 x Ni Mh-Akkkupacks
  • User manual.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 79.97*

What kind of PMR Radio Devices are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)