• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stabo Smoke detector incl. 10-year battery battery-powered (Ø x H) 105 mm x 36 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

93 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Stabo Smoke detector 51132 incl. 10-year battery

  • Extra large test button
  • Easy to mount using 3M adhesive tape or screws supplied
  • Fine grids reduce the risk of false alarms caused by insects or coarse dust
  • Smart power switching ensures a long life

Technical specifications

  • Temperature range: -10 °C - 55 °C
Product type

Smoke detector

Power supply (LOV)

battery-powered

Detector features

incl. 10-year battery

SPL

85

Dim

(Ø x H) 105 mm x 36 mm

Certification

EN14604

Content

1 pc(s)

Weight, information

incl. battery

Width

105 mm

Height

36 mm

(Ø)

105 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3016487 Stabo Smoke detector incl. 10-year battery battery-powered (Ø x H) 105 mm x 36 mm

User & Safety Instructions

User & Safety Instructions 3016487 Stabo Smoke detector incl. 10-year battery battery-powered (Ø x H) 105 mm x 36 mm

Description

What's safe is that the new Stabo longlife smoke detector detects the presence of smoke, especially those of late visible smoldering fires, early and warns loudly. When the alarm is triggered, a LED light and a strong 85 dB signal are warned. A fine grille reduces the risk of false alarms caused by insects or coarse dust. Together with a smart circuit, the Li-Ion battery provides for a long service life of up to 10 years. The extra large test button simplifies the function test e.g. with a broomstick. Easy to mount on the ceiling using 3M adhesive tape or screws (both supplied).

This text is machine translated.

Features

  • Smoke detection function
  • Test function duration 8 seconds
  • Large test button
  • Red operation LED, flashes once every 40 seconds
  • Lithium battery CR123A, 3 V/1400 mAh
  • On/off switch for voltage supply
  • The voltage supply is only switched on when the smoke detector is connected to the base plate
  • If the smoke detector is removed from the base plate, the power supply is switched off
  • The smoke chamber is completely protected against large dust particles and small insects with a fly screen (avoiding false alarms)
  • EN14604:2005+AC:2008

Scope of delivery

  • 1 x smoke detectors
  • 1 x 3M adhesive plate
  • 2 x screws and plugs
  • User manual (DE).

Hints

Non-replaceable battery.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 22.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)