• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12921 M 1 1/4 ZOLL / 32MM TELESKOPSPIEGEL. RUND Speculum retractable

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 38.04
-19 %
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescopic stainless steel mirror no. 12921M

  • Unbreakable stainless steel mirrors (FOD-preventive)
  • No need for screw connections (FOD preventive)
  • Stainless steel telescopic arm
  • Ball joint (can be swiveled by 180°), even exciting
  • Special plastic grip enables firm grip and safe working, chemical-resistant

Technical specifications

  • L 171 - 699 mm
Product type

Speculum

Features

retractable

(Ø)

32 mm

Dim

(Ø) 32 mm

Weight

60 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2487016 Stahlwille 12921 M 1 1/4 ZOLL / 32MM TELESKOPSPIEGEL. RUND Speculum retractable

Description


· Unbreakable stainless steel mirrors (FOD preventive) · Waiver of screw connections (FOD preventive) · Stainless steel telescopic arm · ball joint (180° swiveling), even exciting The special plastic handle allows firm grip and safe working, chemical-resistant ·

This text is machine translated.

Scope of delivery

  • 1x No. 12921 M 1 1/4 INCH / 32mm TELESCOPIC MIRROR. ROUND, telescopic stainless steel mirror

More interesting products

(*All information is plus legal VAT)