• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 12921N 40 TELESKOP-SPIEGEL, RUND Speculum retractable

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 45.40
-25 %
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • L 275 -715 mm
Product type

Speculum

Features

retractable

(Ø)

40 mm

Dim

(Ø) 40 mm

Weight

115 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485674 Stahlwille 12921N 40 TELESKOP-SPIEGEL, RUND Speculum retractable

Description

Scope of delivery

  • 1x No. 12921N 40 TELESCOPIC MIRROR, ROUND, Telescopic MIRROR
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)