• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4622 1 1,0X 5,5X100 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4622

  • DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2
  • With hexagonal
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1 mm
  • b 5.5 mm
  • L1 100 mm
  • L2 215 mm
  • External hexagon 8 mm
Product type

Slotted screwdriver

Blade width

5.5 mm

Blade thickness

1 mm

Size

1

Blade length

100 mm

Length

215 mm

Blade type

Hexagonal

Material

Chromium-vanadium steel

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

Weight

85 g

Downforce

Slot

Description


· DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2 · with hexagonal · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4622 1 1.0X 5.5X100 FLAT-TIP SCREWDRIVER WITH TWIST HANDLE, flat-tip screwdriver DRALL+