• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4620 3 1,0X5,5X125 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4620

  • DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1 mm
  • b 5.5 mm
  • L1 125 mm
  • L2 240 mm
Product type

Slotted screwdriver

Range of use

Universal

Blade width

5.5 mm

Blade thickness

1 mm

Size

3

Blade length

125 mm

Length

240 mm

Material

Chrome steel alloy

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

Weight

79 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486488 Stahlwille 4620 3 1,0X5,5X125 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· DIN ISO 2380-1 -2, DIN 5264, ISO 2380-1, -2 · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4620 3 1.0X5.5X125 SLOTTED SCREWDRIVER WITH TWIST HANDLE, Slotted screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)