• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4621 5 1,2X 8,0X160 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4621

  • Cutting off offset, plane-parallel
  • Blades according to VSM (Swiss standard)
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1.2 mm
  • b: 8 mm
  • L1 160 mm
  • L2 275 mm
Product type

Slotted screwdriver

Range of use

Universal

Blade width

8 mm

Blade thickness

1.2 mm

Size

5

Blade length

160 mm

Length

275 mm

Material

Steel alloy

Material properties

matt chrome plating

Weight

117 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486498 Stahlwille 4621 5 1,2X 8,0X160 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· Cutting offset, parallel to plan · blades according to VSM (Swiss standard) · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4621 5 1.2X 8.0X160 SLOTTED SCREWDRIVER WITH DRALL HANDLE, Slotted Screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)