• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4622 3 1,2X 8,0X150 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4622

  • DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2
  • With hexagonal
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1.2 mm
  • b: 8 mm
  • L1 150 mm
  • L2 275 mm
  • External hexagon 13 mm
Product type

Slotted screwdriver

Blade width

8 mm

Blade thickness

1.2 mm

Size

3

Blade length

150 mm

Length

275 mm

Blade type

Hexagonal

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

Weight

159 g

Downforce

Slot

UKCA

not relevant

Description


· DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2 · with hexagonal · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4622 3 1.2X 8.0X150 SLOTTED SCREWDRIVER WITH DRALL HANDLE, Slotted Screwdriver DRALL+