• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4621 6 1,6X10,0X180 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 17.99 / piece)
€ 18.33
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4621

  • Cutting off offset, plane-parallel
  • Blades according to VSM (Swiss standard)
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1.6 mm
  • b: 10 mm
  • L1 180 mm
  • L2 305 mm
Product type

Slotted screwdriver

Blade width

10 mm

Blade thickness

1.6 mm

Size

6

Blade length

180 mm

Length

305 mm

Material properties

matt chrome plating

Weight

174 g

Downforce

Slot

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2486499 Stahlwille 4621 6 1,6X10,0X180 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

Description


· Cutting offset, parallel to plan · blades according to VSM (Swiss standard) · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4621 6 1.6X10.0X180 SLOTTED SCREWDRIVER WITH TWIST HANDLE, Slotted screwdriver DRALL+

More interesting products

(*All information is plus legal VAT)