• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 4622 4 1,6X10,0X175 SCHLITZSCHRAUBENDREHER MIT DRALL-GRIFF Slotted screwdriver

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Slotted screwdriver DRALL+ No. 4622

  • DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2
  • With hexagonal
  • Chrome alloy steel, matt chrome plated
  • Black tip

Technical specifications

  • a: 1.6 mm
  • b: 10 mm
  • L1 175 mm
  • L2 300 mm
  • External hexagon 13 mm
Product type

Slotted screwdriver

Blade width

10 mm

Blade thickness

1.6 mm

Size

4

Blade length

175 mm

Length

300 mm

Blade type

Hexagonal

Material properties

matt chrome plating

DIN standard

DIN ISO 2380-1

DIN 5264

Weight

174 g

Downforce

Slot

Description


· DIN ISO 2380-1, -2, DIN 5264, ISO 2380-1, -2 · with hexagonal · Chrome-Alloy-Steel, matt chrome-plated · black tip

This text is machine translated.

Scope of delivery

  • 1x No. 4622 4 1.6X10.0X175 SLOTTED SCREWDRIVER WITH TWIST HANDLE, Slotted screwdriver DRALL+