The system is locked on the head of the torque wrench using a safety screw
After the protective system has been installed, a insertion tool can be inserted but no longer removed because the QuickRelease release release button is locked
The torque wrench can be used again as a variable tool after loosening the safety screw
A TX screw driver can be used to actuate the safety screw
Technical specifications
Size: 3
Product type
QR safety lock
Weight
11 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
Stahlwille 7161-3 QR-VERSCHLUSS 14X18 54100072 QR safety lock
User & Safety Instructions 2485128 Stahlwille 7161-3 QR-VERSCHLUSS 14X18 54100072 QR safety lock
Description
· prevents replacement of the plug-in. · The system is locked on the head of the torque wrench by means of a safety screw · After the protective system has been installed, a insertion tool can be inserted but no longer removed, because the QuickRelease release button is locked · The torque wrench can be used again as a variable tool after loosening the safety screw · To operate the safety screw, a TX screwdriver with a hole in the tip (No. 4656, Size T20, Code 46 56 30 20) or a bit screwdriver insert with a hole in the tip (No. 1442, Size T20, Code 08 16 00 20) can be used
This text is machine translated.
Scope of delivery
1x No. 7161-3 QR-LOCK 14X18, QR-security lock
Description
· prevents replacement of the plug-in. · The system is locked on the head of the torque wrench by means of a safety screw · After the protective system has been installed, a insertion tool can be inserted but no longer removed, because the QuickRelease release button is locked · The torque wrench can be used again as a variable tool after loosening the safety screw · To operate the safety screw, a TX screwdriver with a hole in the tip (No. 4656, Size T20, Code 46 56 30 20) or a bit screwdriver insert with a hole in the tip (No. 1442, Size T20, Code 08 16 00 20) can be used
This text is machine translated.
Scope of delivery
1x No. 7161-3 QR-LOCK 14X18, QR-security lock
What kind of Torque Tools Accessories are you looking for?