For the rotary-angle controlled screwdriver suit, with a stationary reading point
Safe reading from every viewing angle through 2 diagonally arranged scales
With detachable magnet for attaching a socket wrench insert with 1/2"-square socket
To be used with a tightening tool, e.g. Service MANOSLAD® no. 730N
Since a defined setting torque must first be applied for the rotary-angle controlled screw suit, a torque wrench should always be used as a tightening tool
Technical specifications
b 78 mm
h 76 mm
L 416 mm
Product type
Angle piece
Weight
720 g
UKCA
not relevant
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2485124 Stahlwille 7385N 54010002 Angle piece
Description
· for the rotary-angle controlled screw suit, with a stationary reading point · safe reading from every viewing angle by 2 diagonally arranged scales · With detachable magnet for attaching a socket wrench insert with 1/2" square socket · to be used with a tightening tool, e.g. Service MANOSLAD® no. 730N · Since a defined setting torque must first be applied for a torque controlled by the turning angle, a torque wrench should always be used as a tightening tool, the capacity of which covers both the setting torque and the tightening force required to achieve the turning angle · The choice of the angle gauge - with 1/2" or 3/4" square - depends on the square of the tightening tool
This text is machine translated.
Scope of delivery
1x No. 7385N, angle gauge
Description
· for the rotary-angle controlled screw suit, with a stationary reading point · safe reading from every viewing angle by 2 diagonally arranged scales · With detachable magnet for attaching a socket wrench insert with 1/2" square socket · to be used with a tightening tool, e.g. Service MANOSLAD® no. 730N · Since a defined setting torque must first be applied for a torque controlled by the turning angle, a torque wrench should always be used as a tightening tool, the capacity of which covers both the setting torque and the tightening force required to achieve the turning angle · The choice of the angle gauge - with 1/2" or 3/4" square - depends on the square of the tightening tool
This text is machine translated.
Scope of delivery
1x No. 7385N, angle gauge
What kind of Torque Tools Accessories are you looking for?