• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille 77030702 12191 VDE ABSPERRBAND Tape (L x W) 500 m x 80 mm

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.12)
€ 71.71
-19 %
€ 57.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

VDE-locking tape No. 12191 VDE

  • red/white blocked
  • For locking and securing construction and danger spots
  • Full warning effect even with longer use (light resistance: 5-6)
  • Made of polyethylene

Technical specifications

Dim

(L x W) 500 m x 80 mm

Product type

Tape

Weight

1500 g

Width

80 mm

Content

1 pc(s)

Length

500 m

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2485657 Stahlwille 77030702 12191 VDE ABSPERRBAND Tape (L x W) 500 m x 80 mm

User & Safety Instructions

User & Safety Instructions 2485657 Stahlwille 77030702 12191 VDE ABSPERRBAND Tape (L x W) 500 m x 80 mm

Description


· red/white blocked · for locking and securing construction and danger sites · Full warning effect even with longer use (light resistance: 5-6) · made of polyethylene

This text is machine translated.

Scope of delivery

  • 1x No. 12191 VDE BARRIER TAPE, VDE barrier tape

What kind of Traffic Safety are you looking for?

More interesting products

(*All information is plus legal VAT)