• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 102-108/10956/10961/18 96830620 Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 339.00 / piece)
€ 415.29
-18 %
€ 339.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Hammer, chisel etc. in TCS insert No. TCS 102–108/10956/10961/18

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • 530 x 350 x 55 mm
  • 18-part

Technical specifications

Product type

Tool kit

Weight

3653 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485895 Stahlwille TCS 102-108/10956/10961/18 96830620 Tool kit

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· 530 x 350 x 55 mm · 18-part

This text is machine translated.

Scope of delivery

  • 1x No. TCS 102-108/10956/10960/18, Hammer, Chisel etc. i.TCS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 430.28€ 353.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)