• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Stahlwille TCS 11095-13110/8 96838789 Tool kit

1/2
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 169.99 / piece)
€ 240.69
-29 %
€ 169.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Tool i.TCS TCS 11095-13110/8

  • Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety
  • The advantages at a glance:
  • With the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts.
  • Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.
  • Content 8-part:
  • 1 file no. 12000/ISO L. 230 mm
  • 1 Precision feeler gauge No. 11095/20 20tl

Technical specifications

Product type

Tool kit

Weight

700 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2485908 Stahlwille TCS 11095-13110/8 96838789 Tool kit

Description


· Tool assortment integrated in the tool insert modular system Tool Control System (TCS) - safety · all advantages at a glance: · with the Tool Control System, the tools are located in chemical-resistant safety foam inserts with high-precision, three-dimensional cutouts. · Signal area yellow. To check the completeness, one glance is sufficient: “Yellow« means that there is no tool.· Contents 8-part: · 1 file no. 12000/ISO L. 230 mm · 1 Precision feeler gauge No. 11095/20 20tlg. · 1 roll band measure no. 12935/3 band-L.3m with locking device · 1 scriber no. 12321 L. 250mm · 1 scriber no. 12322, L. 150 mm · 1 Thread template No. 12665 52 0.25 - 6 mm · 1 caliper no. 12900 N, measuring range 150 mm · 1 steel scale No.13110 L. 300mm ·   · Size of insert: 175 x 350 x 40 mm

This text is machine translated.

Scope of delivery

  • 1x No. TCS 11095-13110/8, Tool i.TCS

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 256.68€ 185.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)