User & Safety Instructions 2485834 Stahlwille 701/32/1 96090005 Tool kit
Description
· SO COMPACT. SO GREAT. SENSOTORK® 701 WITH ACCESSORIES. · Always, when in the smallest space an absolutely precise screw suit is guaranteed and· Must be documented, the electronic torque wrench plays its strengths·. In addition to its particularly slim and compact design, it impresses with a· Innovative and intuitive one-button control as well as a fixed fine-toothed ratchet· With 80 teeth. The set is supplemented by a robust set of yarns as well as extension,· Socket wrench inserts and bits. · · Features Torque wrench · · Very slim and compact design for small torques from 1 N.·m · Units of measurement: N·M, CN·m, ft·lb, in·lb · Measurement independant of the force attack point · Additional functions with SENSOMASTER 4 software (freely available after registration - adjustable screw case - evaluation of the screwing process by colored LEDs, buzzer and vibration - Adjustable calibration interval - Documentary · Supplied with 3.6 V lithium battery, type 14500 · Calibration with the perfectControl calibration device no. 7794 or calibration unit no. 7706. If necessary, readjustment without disassembly · With certificate · Display deviation ± 4 % · · Contents: · 1 Torque wrench No. 701/2, 1-20 N.·m, 1/4" · 11 1/4" socket wrench inserts No. 40, SW 4 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 mm · 1 1/4" QuickRelease extension L.. 54 mm · 1 bit holder no. 412 · 3 bits for Phillips screws no. 1221-1223, PH1 | PH2 | PH3 · 3 bits for Phillips screws no. PZ1221-1223, PZ1 | PZ2 | PZ3 · 4 bits for socket screws no. 13011304, SW 4 | 5 | 6 | 8 mm · 7 bits for inner TX screws no. 1414-1420, T10 | T15 | T20 | T25 | T27 | T30 | T40 · 1 USB cable no. 250054, USB-A plug to Micro-B plug
This text is machine translated.
Scope of delivery
1x No. 701/32/1, torque tool set with SENSOTORK® 701 701/32/1
Description
· SO COMPACT. SO GREAT. SENSOTORK® 701 WITH ACCESSORIES. · Always, when in the smallest space an absolutely precise screw suit is guaranteed and· Must be documented, the electronic torque wrench plays its strengths·. In addition to its particularly slim and compact design, it impresses with a· Innovative and intuitive one-button control as well as a fixed fine-toothed ratchet· With 80 teeth. The set is supplemented by a robust set of yarns as well as extension,· Socket wrench inserts and bits. · · Features Torque wrench · · Very slim and compact design for small torques from 1 N.·m · Units of measurement: N·M, CN·m, ft·lb, in·lb · Measurement independant of the force attack point · Additional functions with SENSOMASTER 4 software (freely available after registration - adjustable screw case - evaluation of the screwing process by colored LEDs, buzzer and vibration - Adjustable calibration interval - Documentary · Supplied with 3.6 V lithium battery, type 14500 · Calibration with the perfectControl calibration device no. 7794 or calibration unit no. 7706. If necessary, readjustment without disassembly · With certificate · Display deviation ± 4 % · · Contents: · 1 Torque wrench No. 701/2, 1-20 N.·m, 1/4" · 11 1/4" socket wrench inserts No. 40, SW 4 | 5 | 5.5 | 6 | 7 | 8 | 9 | 10 | 11 | 12 | 13 mm · 1 1/4" QuickRelease extension L.. 54 mm · 1 bit holder no. 412 · 3 bits for Phillips screws no. 1221-1223, PH1 | PH2 | PH3 · 3 bits for Phillips screws no. PZ1221-1223, PZ1 | PZ2 | PZ3 · 4 bits for socket screws no. 13011304, SW 4 | 5 | 6 | 8 mm · 7 bits for inner TX screws no. 1414-1420, T10 | T15 | T20 | T25 | T27 | T30 | T40 · 1 USB cable no. 250054, USB-A plug to Micro-B plug
This text is machine translated.
Scope of delivery
1x No. 701/32/1, torque tool set with SENSOTORK® 701 701/32/1