• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

StandexMeder Electronics MK28-1C-500W Reed switch 1 change-over 175 V DC, 175 V AC 1 A 10 W

Image similar
Product type
Reed switch
Contact type
1 change-over
Switching voltage (max.)
175 V DC
175 V AC
Switching current (max.)
1 A
Connection
Open end cable
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

55 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Reed switch

Type

MK28-1C-500W

Water activity (max.)

20

Water activity (min.)

15

Contact type

1 change-over

Switching voltage (max.)

175 V DC

175 V AC

Switching current (max.)

1 A

Max. switching capacity

10 W

Connection

Open end cable

Cable length

0.50 m

Enclosure material

Nylon

Max. temperature

105 °C

Min. temperature

-40 °C

Width

19.1 mm

Height

6.4 mm

Length

25.4 mm

Dim

(L x W x H) 25.4 x 19.1 x 6.4 mm

Water activity

15 - 20

Documents & Downloads

Datasheet

Datasheet 1382816 StandexMeder Electronics MK28-1C-500W Reed switch 1 change-over 175 V DC, 175 V AC 1 A 10 W

User & Safety Instructions

User & Safety Instructions 1382816 StandexMeder Electronics MK28-1C-500W Reed switch 1 change-over 175 V DC, 175 V AC 1 A 10 W

Description

Magnetic sensor for fixing screws with cable connection. Ideal for harsh environments.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)