• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-411 Cutter 1 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

58 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter

  • Self-locking blade slide
  • By fastener

Technical specifications

Product type

Cutter

Blade width

9 mm

Factory colour

Yellow

Material

Aluminium

Length

135 mm

Weight

60 g

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761047 STANLEY 0-10-411 Cutter 1 pc(s)

Description

Self-locking blade slide - easy blade slide-out and insertion, secure blade blocking when in use.

This text is machine translated.

Features

  • Robust body made of pressure cast aluminum with stainless steel blade running
  • Slim design for optimum control, precise cutting and easy storage
  • Non-slip grip for safe cutting
  • Selbstverriegelnder blade carriage - light and pushing in the blades, secure locking of the blade in use
  • With a mounting clip.
  • This text is machine translated.

More interesting products

(*All information is plus legal VAT)