• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 1-10-481 Cutter 1 pc(s)

1/13
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

260 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 19.99
-25 %
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cutter

  • 18 mm cutter with magazine
  • This text is machine translated.

Technical specifications

  • Blade width [mm]: 18
  • Thickness [mm]: 0.5
Product type

Cutter

Blade width

18 mm

Factory colour

Black

Yellow

Length

180 mm

Dim

(L x W) 180 mm x 18 mm

Content

1 pc(s)

Width

18 mm

Product type description

L’essentiel pour une découpe rapide, sécurisée et sans interruption.

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1761086 STANLEY 1-10-481 Cutter 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1761086 STANLEY 1-10-481 Cutter 1 pc(s)

Description

Features

  • Magazine for up to 6 snap-off blades
  • Fast acceptance of the Klingenbrechers
  • Blades slide from Bi-Material
  • Secure locking of the plug-in unit and protection against sand and coarse dust
  • Cutter with locking wheel of
  • High resistance of the blade at rearward thrust (up to 20 kg)
  • Blade guide made of stainless steel
  • Fast blade change-automatic blade after thrust.
  • This text is machine translated.

Scope of delivery

  • Ink. six snap-off blades.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 33.98€ 28.98*

More interesting products

(*All information is plus legal VAT)