• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY 0-10-820 Cutter 1 pc(s)

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Cutter

Blade width

25 mm

Factory colour

Silver

Material

Metal

Length

210 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1761053 STANLEY 0-10-820 Cutter 1 pc(s)

Description

Features

  • Metal body-resistant and rust-proof
  • Extra-long body for ambidextrous, powerful cut
  • Textured grip area - for better grip even in damp hands
  • Stronger blade - for particularly heavy demands
  • 4 spare blades (included) can be stored in the blade magazine
  • Blade magazine made of stainless steel - easy-moving on and pull it out of the blade
  • Integrated blade remover - for safe and convenient to cancel the used blades segments.
  • This text is machine translated.

Scope of delivery

  • 4 spare blades.

More interesting products

(*All information is plus legal VAT)